Nexperia 60 V 4.2 A Diode Schottky 2-Pin SOD-128 PMEG6030EVPX

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$852.00

(exc. GST)

$936.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.284$852.00-
6000 - 9000$0.277$831.002%
12000 +$0.272$816.004%

*price indicative

RS Stock No.:
170-4852
Mfr. Part No.:
PMEG6030EVPX
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SOD-128

Maximum Continuous Forward Current If

4.2A

Peak Reverse Repetitive Voltage Vrrm

60V

Series

PMEG6030EVP

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

475mV

Peak Non-Repetitive Forward Surge Current Ifsm

70A

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

300mA

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

20ns

Length

4mm

Height

1.1mm

Standards/Approvals

No

Width

2.7mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
Helping you extend battery life with essential solutions . Our low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency in space saving small packages.

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package.

Average forward current: IF(AV) ≤ 3 A

Reverse voltage: VR ≤ 60 V

Low forward voltage

High power capability due to clip-bonding technology

Small and flat lead SMD plastic package

High temperature Tj ≤ 175 °C

Target applications

Low voltage rectification

High efficiency DC-to-DC conversion

Switch mode power supply

Reverse polarity protection

Low power consumption application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy