Nexperia 100 V 4.2 A Diode Schottky 2-Pin SOD-128 PMEG10030ELPX

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$20.25

(exc. GST)

$22.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 09 November 2026
  • Plus 5,575 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 725$0.81$20.25-
750 - 1475$0.797$19.931%
1500 +$0.783$19.583%

*price indicative

Packaging Options:
RS Stock No.:
151-3180
Mfr. Part No.:
PMEG10030ELPX
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

SOD-128

Maximum Continuous Forward Current If

4.2A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

PMEG10030ELP

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

1.5mA

Peak Non-Repetitive Forward Surge Current Ifsm

70A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

770mV

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

8ns

Standards/Approvals

No

Width

2.7mm

Height

1.1mm

Length

4mm

Automotive Standard

AEC-Q101

Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small packages, the MEGA Schottky family exemplifies our commitment to developing these essential multi market solutions.

100 V, 3 A low leakage current Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package.

Extremely low leakage current IR = 110 nA

Reverse voltage: VR ≤ 100 V

Average forward current: IF(AV) ≤ 3 A

High power capability due to clip-bonding technology

High temperature Tj ≤ 175 °C

Small and flat lead SMD plastic package

AEC-Q101 qualified

  • RS Stock No. 1513019
  • Mfr. Part No. PMEG10030ELPX
Each (On a Reel of 3000)
$0.258
  • RS Stock No. 1513180P
  • Mfr. Part No. PMEG10030ELPX
Each (Supplied on a Reel)
$0.81
  • RS Stock No. 1513211
  • Mfr. Part No. PMEG6030ELPX
Each (In a Pack of 25)
$0.715
  • RS Stock No. 1705367
  • Mfr. Part No. PMEG6030EVPX
Each (In a Pack of 25)
$0.757

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy