LEDVANCE Classic B22D LED Bulbs, Warm White, Classic Bulb shape
- RS Stock No.:
- 285-9988
- Mfr. Part No.:
- 4099854062704
- Brand:
- LEDVANCE
Subtotal (1 box of 10 units)*
$63.20
(exc. GST)
$69.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $63.20 | $6.32 |
*price indicative
- RS Stock No.:
- 285-9988
- Mfr. Part No.:
- 4099854062704
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | B22D | |
| Product Type | LED Bulbs | |
| Series | Classic | |
| Lamp Shape | Classic Bulb | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Standards/Approvals | REACH, RoHS, ErP, CE, UKCA | |
| Length | 104mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket B22D | ||
Product Type LED Bulbs | ||
Series Classic | ||
Lamp Shape Classic Bulb | ||
Colour Warm White | ||
Lifespan 15000h | ||
Standards/Approvals REACH, RoHS, ErP, CE, UKCA | ||
Length 104mm | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED lamps, featuring a classic bulb shape, utilize innovative LED "filament" technology, providing comparable design, dimensions, and luminous flux to traditional incandescent or halogen lamps. With very low energy consumption and no UV or near-IR radiation, they offer instant 100% light without warm-up time and can be easily installed in place of ordinary light bulbs. Ideal for decorative installations, domestic settings, and general illumination, they are suitable for outdoor use in compatible outdoor luminaires.
Professional LED lamps for line voltage
Beam angle up to 300°
Not dimmable
Base E27
Lifetime up to 15000 h
Lamp made of glass
Good quality of light, color rendering index Ra ≥ 80, constant chromaticity
Related links
- LEDVANCE LED Retrofit CLASSIC B22D LED Bulbs Classic Bulb shape
- LEDVANCE 40580 B22D LED Bulbs Classic Bulb shape
- LEDVANCE LED Superstar Plus Classic B22D LED Bulbs Bulb shape
- LEDVANCE LED Retrofit CLASSIC B22D LED Bulbs Bulb shape
- LEDVANCE Classic E27 LED Bulbs Classic Bulb shape
- LEDVANCE LED Superstar Plus Classic B22D LED Bulbs Bulb shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Classic Bulb shape
- LEDVANCE LED Superstar Plus Classic B22D LED Bulbs Mini Candle shape
