Nexperia 400 V 6 A Rectifier & Schottky Diode Schottky 2-Pin TO-220-2 PSC0665KQ

Get a bulk buy discount

Add 10 more to save 18%

View bulk pricing options

Subtotal (1 unit)*

$5.50

(exc. GST)

$6.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$5.50-
10 - 49$4.4618%
50 - 99$3.4138%
100 +$3.0444%

*price indicative

RS Stock No.:
554-326
Mfr. Part No.:
PSC0665KQ
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Through Hole

Product Type

Rectifier & Schottky Diode

Package Type

TO-220-2

Maximum Continuous Forward Current If

6A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Single

Series

PSC0665K

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

2.6V

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

1.25mA

Maximum Operating Temperature

175°C

Height

15.3mm

Length

10mm

Standards/Approvals

IEC 60134

Width

4.4mm

Automotive Standard

No

COO (Country of Origin):
CN
The Nexperia Leading edge Silicon Carbide (SiC) Schottky diode is used for ultra-high performance, low loss, high efficiency power conversion applications. The SiC Schottky diode is encapsulated in a Real-2-Pin TO-220-2 through-hole power plastic package. The product offers temperature independent capacitive turn-off, zero recovery switching behaviour combined with an outstanding figure-of-merit. The Merged PiN Schottky diode improves the robustness expressed in a high IFSM.

Reduced system costs

High power density

System miniaturization

Reduced EMI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy