onsemi 100 V 10 A Diode Schottky 2-Pin TO-220AC MBR10100G
- RS Stock No.:
- 102-2186
- Mfr. Part No.:
- MBR10100G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$93.10
(exc. GST)
$102.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 100 left, shipping from 23 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $1.862 | $93.10 |
| 100 - 150 | $1.86 | $93.00 |
| 200 + | $1.845 | $92.25 |
*price indicative
- RS Stock No.:
- 102-2186
- Mfr. Part No.:
- MBR10100G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | MBR10100 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 950mV | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.29mm | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Height | 9.27mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series MBR10100 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 950mV | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Operating Temperature 175°C | ||
Length 10.29mm | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Height 9.27mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CZ
Schottky Barrier Diodes, 10A to 25A, ON Semiconductor
Standards
- RS Stock No. 0463858
- Mfr. Part No. MBR10100G
- RS Stock No. 0463858P
- Mfr. Part No. MBR10100G
- RS Stock No. 1784740
- Mfr. Part No. MBR1045G
- RS Stock No. 1662795
- Mfr. Part No. GF1B
Related links
- onsemi 100 V 10 A Diode Schottky 2-Pin TO-220 MBR10100G
- onsemi 100 V 30 A Diode Schottky 3-Pin TO-220
- onsemi 100 V 20 A Diode Schottky 3-Pin TO-220
- onsemi 100 V 30 A Diode Schottky 3-Pin TO-220 MBR30H100CTG
- onsemi 100 V 20 A Diode Schottky 3-Pin TO-220 MBRF20100CTG
- onsemi 100 V 10 A Diode Schottky 3-Pin TO-277
- onsemi 100 V 10 A Diode Schottky 3-Pin D2PAK
- Vishay 100 V 10 A Diode Schottky 2-Pin TO-220







