onsemi 100 V 10 A Diode Schottky 3-Pin TO-277 FSV10100V
- RS Stock No.:
- 186-7469
- Mfr. Part No.:
- FSV10100V
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$2,510.00
(exc. GST)
$2,760.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.502 | $2,510.00 |
| 10000 - 15000 | $0.489 | $2,445.00 |
| 20000 + | $0.482 | $2,410.00 |
*price indicative
- RS Stock No.:
- 186-7469
- Mfr. Part No.:
- FSV10100V
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Peak Reverse Current Ir | 20mA | |
| Maximum Forward Voltage Vf | 600mV | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 22.9ns | |
| Height | 1.2mm | |
| Length | 6.15mm | |
| Standards/Approvals | IEC61249, RoHS | |
| Width | 4.63mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Peak Reverse Current Ir 20mA | ||
Maximum Forward Voltage Vf 600mV | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 22.9ns | ||
Height 1.2mm | ||
Length 6.15mm | ||
Standards/Approvals IEC61249, RoHS | ||
Width 4.63mm | ||
Automotive Standard No | ||
- RS Stock No. 1867872
- Mfr. Part No. FSV10100V
- RS Stock No. 1867872P
- Mfr. Part No. FSV10100V
- RS Stock No. 9190764
- Mfr. Part No. V10P10-M3/86A
- RS Stock No. 7815727P
- Mfr. Part No. MBRB20H100CTT4G
Related links
- onsemi 100 V 10 A Diode Schottky 3-Pin TO-277 FSV10100V
- onsemi 100 V 12 A Diode Schottky 3-Pin TO-277
- onsemi 100 V 12 A Diode Schottky 3-Pin TO-277 FSV12100V
- Vishay 100 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 100 V 10 A Diode Schottky 3-Pin TO-277 SS10PH10-M3/86A
- Vishay 100 V 10 A Diode Schottky 3-Pin TO-277 V10P10-M3/86A
- onsemi 100 V 10 A Diode Schottky 3-Pin D2PAK
- onsemi 100 V 10 A Diode Schottky 3-Pin D2PAK MBRB20H100CTT4G









