onsemi 45 V 10 A Diode Schottky 2-Pin TO-220AC MBR1045G
- RS Stock No.:
- 178-4740
- Mfr. Part No.:
- MBR1045G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$84.45
(exc. GST)
$92.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 450 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 06 January 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $1.689 | $84.45 |
| 100 - 150 | $1.647 | $82.35 |
| 200 + | $1.622 | $81.10 |
*price indicative
- RS Stock No.:
- 178-4740
- Mfr. Part No.:
- MBR1045G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Series | MBR1045 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 850mV | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.82mm | |
| Length | 10.29mm | |
| Standards/Approvals | No | |
| Height | 9.27mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Series MBR1045 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 850mV | ||
Maximum Operating Temperature 175°C | ||
Width 4.82mm | ||
Length 10.29mm | ||
Standards/Approvals No | ||
Height 9.27mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 10A to 25A, ON Semiconductor
Standards
Related links
- onsemi 45 V 10 A Diode Schottky 2-Pin TO-220
- onsemi 45 V 10 A Diode Switching 3-Pin D2PAK MBRD1045T4G
- onsemi 45 V 10 A Diode Switching 3-Pin D2PAK
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220 MBR1045-E3/45
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220 MBRF1045-E3/45
- STMicroelectronics 45 V 10 A Diode Schottky 2-Pin TO-220
- STMicroelectronics 45 V 10 A Diode Schottky 2-Pin TO-220 STPS1045D
