Vishay 100 V 10 A Diode Schottky 2-Pin TO-220F
- RS Stock No.:
- 178-0887
- Mfr. Part No.:
- MBRF10H100-E3/45
- Brand:
- Vishay
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$124.95
(exc. GST)
$137.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,300 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $2.499 | $124.95 | - |
| 100 - 150 | $2.437 | $121.85 | 2% |
| 200 + | $2.399 | $119.95 | 4% |
*price indicative
- RS Stock No.:
- 178-0887
- Mfr. Part No.:
- MBRF10H100-E3/45
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220F | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | MBRF10xx | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 6mA | |
| Maximum Forward Voltage Vf | 770mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 15.24mm | |
| Length | 10.26mm | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220F | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series MBRF10xx | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 6mA | ||
Maximum Forward Voltage Vf 770mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Height 15.24mm | ||
Length 10.26mm | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers 10A to 15A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
- RS Stock No. 8130890P
- Mfr. Part No. MBRF10H100-E3/45
- RS Stock No. 8130890
- Mfr. Part No. MBRF10H100-E3/45
- RS Stock No. 1846132
- Mfr. Part No. V1FM10HM3/H
- RS Stock No. 1846242P
- Mfr. Part No. V1FM10HM3/H
Related links
- Vishay 100 V 10 A Diode Schottky 2-Pin TO-220 MBRF10H100-E3/45
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220
- Vishay 60 V 10 A Diode Schottky 2-Pin TO-220
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220 MBRF1045-E3/45
- Vishay 200 V 10 A Diode Fast Recovery 3-Pin TO-220
- Vishay 45 V 16 A Diode Schottky 2-Pin TO-220
- Vishay 60 V 16 A Diode Schottky 2-Pin TO-220
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220 MBR1045-E3/45










