onsemi 100 V 10 A Diode Schottky 3-Pin D2PAK MBRB20H100CTT4G
- RS Stock No.:
- 163-0936
- Mfr. Part No.:
- MBRB20H100CTT4G
- Brand:
- onsemi
This image is representative of the product range
Add 1600 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$1,340.80
(exc. GST)
$1,475.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 800 | $1.676 | $1,340.80 | - |
| 1600 - 2400 | $1.634 | $1,307.20 | 2% |
| 3200 + | $1.609 | $1,287.20 | 3% |
*price indicative
- RS Stock No.:
- 163-0936
- Mfr. Part No.:
- MBRB20H100CTT4G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Maximum Forward Voltage Vf | 770mV | |
| Minimum Operating Temperature | 175°C | |
| Peak Reverse Current Ir | 6mA | |
| Maximum Operating Temperature | 175°C | |
| Height | 9.65mm | |
| Length | 10.29mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Maximum Forward Voltage Vf 770mV | ||
Minimum Operating Temperature 175°C | ||
Peak Reverse Current Ir 6mA | ||
Maximum Operating Temperature 175°C | ||
Height 9.65mm | ||
Length 10.29mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Schottky Barrier Diodes, 10A to 25A, ON Semiconductor
Standards
Related links
- onsemi 100 V 10 A Diode Schottky 3-Pin D2PAK MBRB20H100CTT4G
- onsemi 100 V 8 A Diode Schottky 3-Pin D2PAK
- onsemi 100 V 20 A Diode Schottky 3-Pin D2PAK
- DiodesZetex 100 V 10 A Diode Schottky 3-Pin D2PAK
- Vishay 100 V 10 A Diode Schottky 3-Pin D2PAK
- onsemi 100 V 8 A Diode Schottky 3-Pin D2PAK MBRB8H100T4G
- onsemi 100 V 20 A Diode Schottky 3-Pin D2PAK MBRB20100CTT4G
- DiodesZetex 100 V 10 A Diode Schottky 3-Pin D2PAK MBRB10100CT
