DeWALT HCS Jigsaw Blade, 2.3 Teeth Per Inch, MDF, Wood, 65 mm
- RS Stock No.:
- 274-4679
- Mfr. Part No.:
- DT2074-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$25.15
(exc. GST)
$27.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.15 |
*price indicative
- RS Stock No.:
- 274-4679
- Mfr. Part No.:
- DT2074-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Jigsaw Blade | |
| Teeth per Inch | 2.3 | |
| Pitch | 2.3mm | |
| Material Cut | MDF, Wood | |
| Blade Length | 65mm | |
| Blade Material | HCS | |
| Standards/Approvals | ANSI/ESD | |
| Series | DT2074-QZ | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Jigsaw Blade | ||
Teeth per Inch 2.3 | ||
Pitch 2.3mm | ||
Material Cut MDF, Wood | ||
Blade Length 65mm | ||
Blade Material HCS | ||
Standards/Approvals ANSI/ESD | ||
Series DT2074-QZ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT Jigsaw blade ensures exceptional cutting precision, allowing you to achieve straight, clean cuts effortlessly. Whether you are working with standard wood, this jigsaw blade is your trusted companion for a wide range of woodworking projects. With a maximum depth of cut of less than 65mm, this blade is well suited for tasks that demand precision and control. This blade is compatible with both top handle jigsaws and body grip jigsaws, making it a versatile choice for various cutting applications.
Crafted from high carbon steel
Can be used for heavy duty work
Related links
- DeWALT, 2.5 Teeth Per Inch Multi Material 87 mm High Carbon Steel 5
- DeWALT Fibreboard Plastic 91 mm High Carbon Steel 5
- Bosch, 6 Teeth Per Inch Wood 74 mm High Carbon Steel
- DeWALT Wood Fibreboard 12.8 cm High Carbon Steel 10
- Starrett Veneer Sheet Metal Metal Wood
- RS PRO 65 mm Diameter HSS Drill Bit for Wood Ferrous, Non-Ferrous Metal
- CK 160 mm High Carbon Steel Scissor
- Bosch 100 mm High Carbon Steel 1
