DeWALT High Carbon Steel Jigsaw Blade, Fibreboard, Wood, Plastic, 91 mm, 5-Pieces
- RS Stock No.:
- 215-977
- Mfr. Part No.:
- DT2057-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 5 units)*
$26.70
(exc. GST)
$29.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $26.70 | $5.34 |
*price indicative
- RS Stock No.:
- 215-977
- Mfr. Part No.:
- DT2057-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Pitch | 3mm | |
| Material Cut | Fibreboard, Wood, Plastic | |
| Blade Length | 91mm | |
| Blade Width | 80mm | |
| Blade Thickness | 4mm | |
| Blade Material | High Carbon Steel | |
| Series | T234X | |
| Standards/Approvals | ANSI/ESD | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Pitch 3mm | ||
Material Cut Fibreboard, Wood, Plastic | ||
Blade Length 91mm | ||
Blade Width 80mm | ||
Blade Thickness 4mm | ||
Blade Material High Carbon Steel | ||
Series T234X | ||
Standards/Approvals ANSI/ESD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT 91mm T Shank HCS Jigsaw Blade Progressor is designed to fit all T Shank jig saws and offers high durability and best cutting results, making it a versatile tool for various applications in wood, plastic-coated wood, fibre boards, and plastics.
T SHANK DESIGN Fits all T Shank jig saws
HCS JIGSAW BLADES Provides additional flex to prevent breakage
Blade material HCS for durability
Total Length of 116 mm for versatile use
Application Material is Multi for flexibility
Pack Quantity of 5 for convenience
- RS Stock No. 0216183
- Mfr. Part No. DT2290-QZ
1 Set
$31.99
- RS Stock No. 0215579
- Mfr. Part No. DT2080-QZ
1 Pack of 5
$37.03
- RS Stock No. 0172980
- Mfr. Part No. DT2103-QZ
Each
$33.87
- RS Stock No. 6783076
- Mfr. Part No. DT2292-QZ
Each
$47.11
Related links
- DeWALT Wood Fibreboard 12.8 cm High Carbon Steel 10
- DeWALT, 2.5 Teeth Per Inch Multi Material 87 mm High Carbon Steel 5
- DeWALT Wood 65 mm High Carbon Steel
- Makita, 9 Teeth Per Inch Plywood High Carbon Steel 5
- DeWALT Wood Fibreboard 59 mm Bi-Metal 5
- DeWALT Plastic Fibre Cement 1
- Bosch, 6 Teeth Per Inch Wood 74 mm High Carbon Steel
- CK 160 mm High Carbon Steel Scissor












