DeWALT HCS Jigsaw Blade, 2.5 Teeth Per Inch, Multi Material, 87 mm, 5-Pieces

Subtotal (1 pack of 5 units)*

$30.06

(exc. GST)

$33.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$30.06$6.012

*price indicative

RS Stock No.:
216-150
Mfr. Part No.:
DT2048-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Jigsaw Blade

Number of Pieces

5

Pitch

2.5mm

Teeth per Inch

2.5

Material Cut

Multi Material

Blade Length

87mm

Blade Width

80mm

Blade Thickness

3mm

Blade Material

HCS

Series

T301BCP

Standards/Approvals

ANSI/ESD

RoHS Status: Exempt

COO (Country of Origin):
CH
The DeWALT 87mm T Shank HCS Jigsaw Blade Wood offers high durability and best cutting results. With a T Shank design, it fits all T Shank jig saws and provides additional flex to prevent breakage. Ideal for use in wood, plastic-coated wood, fibre boards, and plastics.

Blade material HCS for high durability

Total Length 116 mm for versatile use

Application Material Multi for various cutting needs

Pack Quantity of 5 for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy