Bosch High Carbon Steel Jigsaw Blade, 100 mm, 1-Pieces

Subtotal (1 pack of 5 units)*

$29.03

(exc. GST)

$31.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$5.806$29.03

*price indicative

RS Stock No.:
198-5105
Mfr. Part No.:
2608633A35
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Jigsaw Blade

Pitch

4mm

Number of Pieces

1

Blade Length

100mm

Blade Material

High Carbon Steel

Standards/Approvals

RoHS

Series

Precision for Wood

COO (Country of Origin):
CH
The Bosch T144DP jigsaw blade is equipped with increased blade thickness which prevents bending and provides exact cuts at accurate angles. It delivers fast, precise straight cuts in wood. The blade is made of high carbon steel for cutting softwood and non-abrasive woodworking materials. It is suitable for use with jigsaws with T-Shank clamping systems.

Sharp-ground, side-set teeth allow fast cuts

Equipped with a large tooth pitch (4 mm) and cuts wooden materials with 5-50 mm thickness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy