Bosch Reciprocating Saw Blade 5-Piece 225 mm Tungsten Carbide, Stainless Steel, Bi-Metal, HCS, Diamond Tip, 8 Teeth Per

Subtotal (1 pack of 5 units)*

$61.59

(exc. GST)

$67.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 215 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$12.318$61.59

*price indicative

RS Stock No.:
199-1896
Mfr. Part No.:
2608656020
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Reciprocating Saw Blade

Teeth per Inch

8

Number of Pieces

5

Material Cut

Insulation, Stainless Steel, Construction Wood, Plasterboard, Red Brick, Cast Steel Pipe, Plastic, Board, Pipe, Fibre Cement Boards, Wood, Metal, Aluminium Profiles, Profiles, Polystyrene, Fibreglass Reinforced Plastic/Epoxy, Porous Concrete, Sheet Metal, Pallets

Blade Length

225mm

Blade Material

Tungsten Carbide, Stainless Steel, Bi-Metal, HCS, Diamond Tip

Standards/Approvals

No

COO (Country of Origin):
CH
The Bosch S 1122 EF is a flexible for metal reciprocating saw blade which is optimised for flush cutting in metal. Cutting thin steel materials is effortless and smooth. It is made of BIM (bi-metal), the blade is suitable for regular-strength steel materials. For use with reciprocating saws with 1/2 inch universal shank systems.

Excellent cutting

Wavy-set design tooth pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy