DeWALT 70mm Cutting Length Jigsaw Blade, Pack of 3
- RS Stock No.:
- 684-3046
- Mfr. Part No.:
- DT2218R-GB
- Brand:
- DeWALT
Subtotal (1 unit)**
$20.60
(exc. GST)
$22.66
(inc. GST)
21 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $20.60 |
**price indicative
- RS Stock No.:
- 684-3046
- Mfr. Part No.:
- DT2218R-GB
- Brand:
- DeWALT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DeWALT | |
Saw Blade Type | Jigsaw Blade | |
Application | Hard Wood; Chipboard; Plywood; Laminates | |
Cutting Length | 70mm | |
Number in Pack | 3 | |
Select all | ||
---|---|---|
Brand DeWALT | ||
Saw Blade Type Jigsaw Blade | ||
Application Hard Wood; Chipboard; Plywood; Laminates | ||
Cutting Length 70mm | ||
Number in Pack 3 | ||