Bosch Reciprocating Saw Blade 5-Piece 225 mm, 24 Teeth Per Inch
- RS Stock No.:
- 199-1897
- Mfr. Part No.:
- 2608656018
- Brand:
- Bosch
Subtotal (1 pack of 5 units)*
$58.66
(exc. GST)
$64.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 170 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $11.732 | $58.66 |
*price indicative
- RS Stock No.:
- 199-1897
- Mfr. Part No.:
- 2608656018
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 24 | |
| Blade Length | 225mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 24 | ||
Blade Length 225mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Bosch S 1122 AF is a flexible for metal reciprocating saw blade which is optimised for flush cutting in metal. Cutting thin steel materials is effortless and smooth. It is made of BIM (bi-metal), the blade is suitable for regular-strength steel materials. For use with reciprocating saws with 1/2 inch universal shank systems.
Excellent cutting
Wavy-set design tooth pitch
