DeWALT Reciprocating Saw Blade 5-Piece 240 mm HCS 46 mm, 5 Teeth Per Inch
- RS Stock No.:
- 216-238
- Mfr. Part No.:
- DT2352-QZ
- Brand:
- DeWALT
Subtotal (1 set)*
$58.51
(exc. GST)
$64.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $58.51 |
*price indicative
- RS Stock No.:
- 216-238
- Mfr. Part No.:
- DT2352-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 5 | |
| Material Cut | Wood | |
| Blade Length | 240mm | |
| Blade Width | 46mm | |
| Blade Material | HCS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 5 | ||
Material Cut Wood | ||
Blade Length 240mm | ||
Blade Width 46mm | ||
Blade Material HCS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT 240mm 4/5 TPI (Wood) HCS Recip Blade is designed for cutting soft wood, wood materials, plastics, and other soft materials with ease. The specially formulated anti-stick coating minimizes friction and gum-up for smoother cuts, while the highly flexible blade ensures precision. This versatile blade is essential for various cutting applications, making it a valuable addition to your tool collection.
Specially formulated anti-stick coating minimizes friction and gum-up for smoother cuts
Highly flexible blade for precise cutting
Suitable for soft wood, wood materials, plastics, and other soft materials
Designed for use with Dewalt Power Tools for optimal performance
Related links
- DeWALT, 6 Teeth Per Inch Wood 305 mm 5
- DeWALT, 5 Teeth Per Inch Multi Material 101 mm Bi-Metal 5
- DeWALT, 6 Teeth Per Inch Wood 152 mm 5
- DeWALT, 4.2 Teeth Per Inch Wood 75 mm HCS 5
- DeWALT, 6 Teeth Per Inch Wood 228 mm 5
- DeWALT, 18 Teeth Per Inch Multi Material 203 mm 5
- DeWALT, 18 Teeth Per Inch Metal 152 mm 5
- DeWALT, 6 Teeth Per Inch 152 mm 5
