Bosch Reciprocating Saw Blade 5-Piece Bi-Metal
- RS Stock No.:
- 199-1898
- Mfr. Part No.:
- 2608654402
- Brand:
- Bosch
Subtotal (1 pack of 5 units)*
$51.29
(exc. GST)
$56.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $10.258 | $51.29 |
*price indicative
- RS Stock No.:
- 199-1898
- Mfr. Part No.:
- 2608654402
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 5 | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 5 | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Bosch S 123 XF Progressor for Metal is a reciprocating saw blade which delivers fast straight cuts in thick and thin metal materials. The BIM (bi-metal) blade is engineered for cutting regular-strength steel pipes and similar profiles. The Bosch 2608654402 S 123 XF Progressor blade has a standard length of 150 mm that enables a cutting capacity of up to 100 mm.
Progressively increasing tooth pitch enables rapid cuts in materials with a wide range of densities
For use with reciprocating saws with 1/2 inch universal shank systems
