DeWALT Reciprocating Saw Blade 5-Piece 203 mm Bi-Metal 46 mm, 18 Teeth Per Inch
- RS Stock No.:
- 274-4682
- Mfr. Part No.:
- DT2354-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$49.21
(exc. GST)
$54.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 103 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.21 |
*price indicative
- RS Stock No.:
- 274-4682
- Mfr. Part No.:
- DT2354-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 18 | |
| Material Cut | Metal | |
| Blade Length | 203mm | |
| Blade Width | 46mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 18 | ||
Material Cut Metal | ||
Blade Length 203mm | ||
Blade Width 46mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT Saw blade is constructed using a bi metal composition that combines High Carbon Steel and High Speed Steel. This combination ensures exceptional flexibility and durability, making it well suited for demanding metal cutting tasks. The blade features teeth made of HSS M2 steel. These HSS M2 steel teeth provide extended sharpness.
Universal shank
14 teeth per inch
Metal cutting 203 mm
Fine cuts in metals up to 3mm thick
Related links
- DeWALT, 18 Teeth Per Inch Metal 203 mm 100
- DeWALT, 18 Teeth Per Inch Multi Material 203 mm 5
- DeWALT, 18 Teeth Per Inch Metal 460 mm 5
- DeWALT, 18 Teeth Per Inch Metal 152 mm 5
- DeWALT, 18 Teeth Per Inch Metal 304 mm 5
- DeWALT, 18 Teeth Per Inch Metal 228 mm 5
- DeWALT, 18 Teeth Per Inch Metal 152 mm
- DeWALT, 18 Teeth Per Inch Metal 690 mm 3
