Subtotal (1 pack of 5 units)*
$67.82
(exc. GST)
$74.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $13.564 | $67.82 |
*price indicative
- RS Stock No.:
- 174-6820
- Mfr. Part No.:
- 20580810R
- Brand:
- Lenox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenox | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 10 | |
| Blade Length | 203mm | |
| Blade Width | 19mm | |
| Blade Thickness | 1.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lenox | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 10 | ||
Blade Length 203mm | ||
Blade Width 19mm | ||
Blade Thickness 1.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
LENOX Bi-Metal Reciprocating Saw Blade, 10 TPI
LENOX® now has over a century of cutting expertise, delivering solutions that make our tradesmen more productive. LENOX® has continued to lead the way with high performance bi-metal blades and is now redefining performance levels with the introduction of the carbide tipped reciprocating platform.;The LENOX Bi-Metal Reciprocating blades 10 TPI feature patented T2™ Technology, which reduces cutting forces on each tooth and optimizes chip removal to allow efficient cutting in the widest range of materials. The high speed blasting along the cutting edge strengthens the blades to reduce breaks and increase durability. The blade is designed to minimize friction and heat build-up while cutting.
Typical applications include:
• Wood
• Plastics & Composites
• Medium metal
Features and benefits
• T2™ Technology Tooth design delivers up to 2x longer life
• Power Blast Technology™ increases blade life
• Aggressive tang geometry for faster cuts
• 1.3mm Blade thickness for faster cutting performance
• Tooth designs and set geometry for longer blade life
• 10 TPI toothing for successive wood cutting
