DeWALT HCS Jigsaw Blade, Multi Material, 100 mm, 5-Pieces
- RS Stock No.:
- 215-731
- Mfr. Part No.:
- DT2213-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 5 units)*
$35.40
(exc. GST)
$38.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $35.40 | $7.08 |
*price indicative
- RS Stock No.:
- 215-731
- Mfr. Part No.:
- DT2213-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Material Cut | Multi Material | |
| Blade Length | 100mm | |
| Blade Material | HCS | |
| Standards/Approvals | ANSI/ESD | |
| Series | T144D | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Material Cut Multi Material | ||
Blade Length 100mm | ||
Blade Material HCS | ||
Standards/Approvals ANSI/ESD | ||
Series T144D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT jigsaw blade is designed for extreme precision wood cutting. With a patented plunge point tip and premium steel material, this blade ensures maximum durability and accuracy for all your cutting needs.
T Shank design fits all T Shank jig saws for versatile use
Reinforced blade body for the best control and precision
Patented plunge point tip for aggressive front teeth and low kick-back penetration
Extremely sharp teeth and extra tooth depth for improved chip removal
Blade material HCS for durability
Total Length 100 mm, Working Length 75 mm
Pack Quantity 5 for convenience
- RS Stock No. 0216138
- Mfr. Part No. DT2211-QZ
1 Pack of 5
$27.70
- RS Stock No. 0215911
- Mfr. Part No. DT2053-QZ
1 Pack of 5
$14.40
- RS Stock No. 0215910
- Mfr. Part No. DT2210-QZ
1 Pack of 20
$149.25
- RS Stock No. 0215650
- Mfr. Part No. DT2165-QZ
1 Pack of 5
$14.39












