DeWALT High Speed Steel Jigsaw Blade, Metal, 72 mm, 5-Pieces
- RS Stock No.:
- 216-103
- Mfr. Part No.:
- DT2163-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 5 units)*
$20.74
(exc. GST)
$22.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $20.74 | $4.148 |
*price indicative
- RS Stock No.:
- 216-103
- Mfr. Part No.:
- DT2163-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Material Cut | Metal | |
| Blade Length | 72mm | |
| Blade Material | High Speed Steel | |
| Series | T127D | |
| Standards/Approvals | ANSI/ESD | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Material Cut Metal | ||
Blade Length 72mm | ||
Blade Material High Speed Steel | ||
Series T127D | ||
Standards/Approvals ANSI/ESD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT 72mm T Shank HSS Jigsaw Blade Metal offers high durability and best cutting results, perfect for various applications in wood, plastic-coated wood, fibre boards, and plastics. With additional flex to prevent breakage, this HCS jigsaw blade is designed to fit all T Shank jigsaws. The total length of 100mm and 5 pack quantity makes it a reliable choice for professionals and DIY enthusiasts alike.
HCS jigsaw blade provides additional flex to prevent breakage
Fits all T Shank jigsaws for versatile use
High durability and best cutting results for optimal performance
Blade material HSS for long-lasting use
Total length of 100mm and pack quantity of 5 for convenience
- RS Stock No. 0216244
- Mfr. Part No. DT2161-QZ
1 Pack of 5
$15.11
- RS Stock No. 0215804
- Mfr. Part No. DT2160-QZ
1 Pack of 5
$15.11
- RS Stock No. 0216228
- Mfr. Part No. DT2058-QZ
1 Pack of 5
$25.35
- RS Stock No. 0215815
- Mfr. Part No. DT2085-QZ
1 Pack of 5
$30.80
Related links
- DeWALT Metal 50 mm High Speed Steel 5
- DeWALT Metal 108 mm High Speed Steel 5
- DeWALT Metal 74 mm High Speed Steel 5
- DeWALT, 0.7 Teeth Per Inch Metal 50 mm High Speed Steel 5
- DeWALT 10-Piece Centre Set for Steel 5 mm Min, High Speed Steel Bits
- RS PRO, 8 Teeth Per Inch Metal 100 mm High Speed Steel 5
- RS PRO, 21 Teeth Per Inch Metal 75 mm High Speed Steel 5
- RS PRO, 14 Teeth Per Inch Metal 100 mm High Speed Steel 5











