DeWALT HCS Jigsaw Blade, Multi Material, 100 mm, 5-Pieces

Subtotal (1 pack of 5 units)*

$13.68

(exc. GST)

$15.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$13.68$2.736

*price indicative

RS Stock No.:
215-911
Mfr. Part No.:
DT2053-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Jigsaw Blade

Number of Pieces

5

Pitch

2.5mm

Material Cut

Multi Material

Blade Length

100mm

Blade Material

HCS

Standards/Approvals

ANSI/ESD

Series

T101BR

RoHS Status: Exempt

COO (Country of Origin):
CH
The DeWALT 73mm T Shank HCS Jigsaw Blade Wood offers high durability and best cutting results with its T Shank design. The blade provides additional flex to prevent breakage and is suitable for use in wood, plastic-coated wood, fibre boards, and plastics. With a tooth pitch of 2.5 mm and an extreme performance level, this pack of 5 blades is perfect for a variety of cutting tasks.

Fits all T Shank jig saws

Provides additional flex to prevent breakage

Ideal for use in wood, plastic-coated wood, fibre boards, and plastics

Tooth pitch of 2.5 mm for precise cutting

Pack of 5 blades for extended use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy