DeWALT HCS Jigsaw Blade, Multi Material, 73 mm, 5-Pieces
- RS Stock No.:
- 215-650
- Mfr. Part No.:
- DT2165-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 5 units)*
$14.39
(exc. GST)
$15.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $14.39 | $2.878 |
*price indicative
- RS Stock No.:
- 215-650
- Mfr. Part No.:
- DT2165-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Material Cut | Multi Material | |
| Blade Length | 73mm | |
| Blade Material | HCS | |
| Standards/Approvals | ANSI/ESD | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Material Cut Multi Material | ||
Blade Length 73mm | ||
Blade Material HCS | ||
Standards/Approvals ANSI/ESD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT 73mm T Shank HCS Jigsaw Blade Wood (T101B) is designed to offer high durability and best cutting results. With a T Shank design that fits all T Shank jig saws, this blade is perfect for use in wood, plastic-coated wood, fibre boards, and plastics. The HCS material provides additional flexibility to prevent breakage, making it ideal for a range of cutting applications.
T Shank design fits all T Shank jig saws
High durability and best cutting results
Additional flexibility provided by HCS material to prevent breakage
Suitable for use in wood, plastic-coated wood, fibre boards, and plastics
Total length of 100mm for versatile cutting applications
Pack quantity of 5 for convenience
