PFERD Rüggeberg France 25 mm Stainless Steel Brush, For Cleaning
- RS Stock No.:
- 860-578
- Mfr. Part No.:
- 43662003
- Brand:
- PFERD Rüggeberg France
N
Subtotal (1 box of 10 units)*
$111.12
(exc. GST)
$122.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $111.12 | $11.112 |
*price indicative
- RS Stock No.:
- 860-578
- Mfr. Part No.:
- 43662003
- Brand:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Brush Type | Wire | |
| Product Type | Brush | |
| Application | Cleaning | |
| Bristle Material | Stainless Steel | |
| Bristle Length | 25mm | |
| Brush Depth | 25mm | |
| Number of Rows | 1 | |
| Handle Colour | Blue | |
| Bristle Colour | Silver | |
| Brush Width | 300μm | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Brush Type Wire | ||
Product Type Brush | ||
Application Cleaning | ||
Bristle Material Stainless Steel | ||
Bristle Length 25mm | ||
Brush Depth 25mm | ||
Number of Rows 1 | ||
Handle Colour Blue | ||
Bristle Colour Silver | ||
Brush Width 300μm | ||
- COO (Country of Origin):
- CN
The PFERD Rüggeberg France Curved Stainless Steel (INOX) Hand Brush (HBG) is excellent for cleaning work in hard-to-reach areas such as angles, corners, and pipes. PFERD TOOLS offers an extensive range of scratch brushes with various shapes and filament materials.
Very good corrosion resistance
Corrosion Resistance
