DeWALT HCS Jigsaw Blade, Multi Material, 54 mm, 5-Pieces
- RS Stock No.:
- 216-144
- Mfr. Part No.:
- DT2216-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 5 units)*
$39.03
(exc. GST)
$42.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $39.03 | $7.806 |
*price indicative
- RS Stock No.:
- 216-144
- Mfr. Part No.:
- DT2216-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Material Cut | Multi Material | |
| Blade Length | 54mm | |
| Blade Material | HCS | |
| Standards/Approvals | ANSI/ESD | |
| Series | T119BO | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Material Cut Multi Material | ||
Blade Length 54mm | ||
Blade Material HCS | ||
Standards/Approvals ANSI/ESD | ||
Series T119BO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT precision 54mm HCS Jigsaw Blade Wood is designed for extreme accuracy and durability. The reinforced blade body ensures the best control and precision, while the patented plunge point tip allows for aggressive front teeth for improved penetration and chip removal. With extremely sharp teeth and extra tooth depth, this blade offers faster cuts for a variety of applications.
T Shank design fits all T Shank jig saws
Premium steel blade for maximum durability
Reinforced blade body for control and precision
Patented plunge point tip for improved penetration and chip removal
Extremely sharp teeth for faster cuts
Total length of 82mm with a working length of 54mm
Suitable for cutting various materials
Comes in a pack of 5 for convenience
