DeWALT HCS Jigsaw Blade, Multi Material, 100 mm, 20-Pieces
- RS Stock No.:
- 215-910
- Mfr. Part No.:
- DT2210-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 20 units)*
$149.25
(exc. GST)
$164.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $149.25 | $7.463 |
*price indicative
- RS Stock No.:
- 215-910
- Mfr. Part No.:
- DT2210-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 20 | |
| Material Cut | Multi Material | |
| Blade Length | 100mm | |
| Blade Material | HCS | |
| Standards/Approvals | ANSI/ESD | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Jigsaw Blade | ||
Number of Pieces 20 | ||
Material Cut Multi Material | ||
Blade Length 100mm | ||
Blade Material HCS | ||
Standards/Approvals ANSI/ESD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT 75mm HCS Jigsaw Blade Wood is designed for extreme precision and durability. The premium steel blade features a reinforced body for maximum control and precision, along with a patented plunge point tip for improved penetration and chip removal. With extremely sharp teeth and extra tooth depth, this blade ensures faster cuts, making it ideal for a variety of applications in woodworking projects.
T SHANK DESIGN fits all T Shank jig saws for versatile use
Premium steel blade material for maximum durability
Reinforced blade body for enhanced control and precision
Patented plunge point tip for aggressive front teeth and low kick-back penetration
Extremely sharp teeth and extra tooth depth for improved chip removal
Total length of 100mm with a working length of 75mm
Pack quantity of 20 for continuous use in projects
Application material suitable for multi-purpose use
