DeWALT 42 Teeth Per Inch Multi Material 1 305 mm
- RS Stock No.:
- 172-347
- Mfr. Part No.:
- DT99574-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$163.47
(exc. GST)
$179.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.47 |
*price indicative
- RS Stock No.:
- 172-347
- Mfr. Part No.:
- DT99574-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 4800rpm | |
| Material Cut | Multi Material | |
| Number of Teeth | 42 | |
| Plate Thickness | 1.6mm | |
| Kerf Thickness | 2.16mm | |
| Tooth Configuration | ATB+R | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 305mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 4800rpm | ||
Material Cut Multi Material | ||
Number of Teeth 42 | ||
Plate Thickness 1.6mm | ||
Kerf Thickness 2.16mm | ||
Tooth Configuration ATB+R | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 305mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT circular saw blade is designed for extreme runtime with its Next Generation Carbide technology. With an optimized design for cordless use, it offers up to 2x more cuts per charge. The impact-resistant carbide ensures long-lasting durability, while the thin kerf design provides smooth and efficient cuts. Ideal for wood cutting applications, this blade is a must-have for any professional or DIY enthusiast.
Next Generation Carbide technology for long life and up to 3 regrinds
Impact-resistant Carbide for durability
Optimized for cordless with up to 2x more cuts per charge
Thin kerf design for smooth and efficient cuts
Kerf Thickness 2.16 mm
Plate Thickness 1.6 mm
Bore Size 30 mm
Application Material Wood
Diameter 305 mm
Related links
- DeWALT 42 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 80 Teeth Per Inch Multi Material 1 305 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 305 mm
- DeWALT 96 Teeth Per Inch Multi Material 1 305 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 305 mm
- DeWALT 60 Teeth Per Inch Multi Material 1 305 mm
- DeWALT Multi Material 1 305 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 190 mm
