DeWALT 80 Teeth Per Inch Multi Material 1 305 mm

Subtotal (1 unit)*

$488.49

(exc. GST)

$537.34

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$488.49

*price indicative

RS Stock No.:
172-722
Mfr. Part No.:
DT1916-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Circular Saw Blade

Cut Type

Smooth

Number of Pieces

1

Material Cut

Multi Material

Number of Teeth

80

Plate Thickness

2.5mm

Tooth Configuration

TCG

Kerf Thickness

3.2mm

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

305mm

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT Circular Saw Blade is designed to effortlessly cut through aluminium and non-ferrous metals such as brass and copper. With its tungsten carbide tips and anti-stick rim, this blade ensures long-lasting sharpness and reduced friction during cutting.

Extra hard carbide for sharp cutting edges

Ultra-thin kerf blade for fast cutting

Colour coded and laser etched for easy material identification

Heavy-duty tungsten carbide tips for long blade life

Anti-stick rim to reduce friction and gum-up

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy