DeWALT 48 Teeth Per Inch Multi Material 1 165 mm
- RS Stock No.:
- 172-850
- Mfr. Part No.:
- DT4088-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$127.60
(exc. GST)
$140.36
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $127.60 |
*price indicative
- RS Stock No.:
- 172-850
- Mfr. Part No.:
- DT4088-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Maximum Speed | 7000rpm | |
| Number of Pieces | 1 | |
| Material Cut | Multi Material | |
| Number of Teeth | 48 | |
| Plate Thickness | 1.7mm | |
| Arbor Diameter | 30mm | |
| Tooth Configuration | TCG | |
| Kerf Thickness | 2.6mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 165mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Maximum Speed 7000rpm | ||
Number of Pieces 1 | ||
Material Cut Multi Material | ||
Number of Teeth 48 | ||
Plate Thickness 1.7mm | ||
Arbor Diameter 30mm | ||
Tooth Configuration TCG | ||
Kerf Thickness 2.6mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 165mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT Circular Saw Blade is a precision-engineered cutting tool designed for professionals who demand high performance. With advanced features like C4 Premium Carbide for extended life and up to 5 regrinds, laser-cut plate for improved balance, and rim expansion slots for enhanced alignment, this blade delivers superior cutting results. The ultra-sharp teeth and optimised grind angles reduce tear-out while the no-blade-ringing harmonic slots ensure a smooth cutting experience.
C4 Premium Carbide for extended blade life and up to 5 regrinds
Laser-cut plate for improved balance and precision cutting
Rim expansion slots eliminate flex and maintain alignment
Harmonic slots reduce blade ringing and scoring
Ultra-sharp teeth with optimized grind angles reduce tear-out
Rake angle of -5° for efficient cutting
Triple chip grind for smooth cutting performance
48 tooth count for precision cutting
2.6mm kerf thickness and 1.7mm plate thickness for durability
30mm bore size for compatibility with a variety of saws
Related links
- DeWALT 48 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 54 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 18 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 42 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 4 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 40 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 16 Teeth Per Inch Multi Material 1 165 mm
