DeWALT 60 Teeth Per Inch Multi Material 1 305 mm

Subtotal (1 pack of 3 units)*

$329.69

(exc. GST)

$362.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$329.69$109.897

*price indicative

RS Stock No.:
215-666
Mfr. Part No.:
DT1964-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Cut Type

ATB

Product Type

Circular Saw Blade

Number of Pieces

1

Material Cut

Multi Material

Number of Teeth

60

Plate Thickness

2mm

Tooth Configuration

ATB

Arbor Diameter

0.625in

Kerf Thickness

3mm

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

305mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT circular saw blade is designed with ribbed heat vents that allow the blade to run cooler, reducing flexing and binding. With C2 construction grade carbide, it resists chipping and cracking while providing ultra-sharp carbide edges for splinter-free cuts. Ideal for sawing wood with nails, this pack of three blades (24T, 48T, 60T) is a must-have for construction-grade cutting tasks.

Ribbed heat vents allow cooler blade running, reducing flexing and binding

Nail tough technology ideal for sawing wood with nails

C2 construction grade carbide resists chipping and cracking

Ultra sharp carbide edges for virtually splinter-free cuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy