DeWALT Multi Material 1 305 mm

Subtotal (1 unit)*

$599.83

(exc. GST)

$659.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$599.83

*price indicative

RS Stock No.:
173-320
Mfr. Part No.:
DT1475-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Circular Saw Blade

Maximum Speed

4800rpm

Number of Pieces

1

Material Cut

Multi Material

Blade Material

Polycrystalline Diamond

Standards/Approvals

No

Blade Diameter

305mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT circular saw blade is designed for extreme durability and versatility. With its poly crystalline diamond tooth technology, it offers a longer lifespan compared to traditional TCT tooth blades. Perfect for cutting through dense materials like cement fibreboard and laminate, this blade is a reliable tool for professionals and DIY enthusiasts alike.

Poly crystalline diamond tooth technology for 100x longer lifespan compared to TCT tooth blades

Multi-material applications including cement fibreboard, laminate, melamine surfaces, and hardwoods

Anti-vibration slots for improved cut finish and reduced resonance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy