DeWALT Multi Material 1 300 mm

Subtotal (1 unit)*

$525.76

(exc. GST)

$578.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$525.76

*price indicative

RS Stock No.:
172-910
Mfr. Part No.:
DT20463-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Circular Saw Blade

Number of Pieces

1

Maximum Speed

6300rpm

Material Cut

Multi Material

Arbor Diameter

25.4mm

Kerf Thickness

3.8mm

Blade Material

Carbide

Standards/Approvals

CE marking

Blade Diameter

300mm

RoHS Status: Exempt

COO (Country of Origin):
TH
The DeWALT 300mm Segmented Elite ALL PURPOSE is a durable cutting wheel designed to last up to 5 times longer with laser welded segments packed with 20% more diamonds. With a 12mm segment height, this wheel provides long-lasting sharpness and increased durability. The high alloy steel core allows for straight lines and deep cuts, making it a reliable choice for various cutting tasks.

Laser welded segments packed with 20% more diamonds for up to 5 times longer life

12mm segment height designed for long lasting sharpness

High alloy steel core for straight lines and deep cuts

Durable construction for increased durability

  • RS Stock No. 0172550
  • Mfr. Part No. DT10302-QZ
Each
$66.57
  • RS Stock No. 0173683
  • Mfr. Part No. DT3752-QZ
Each
$442.57
1 Pack of 5
$52.21
  • RS Stock No. 0126820
  • Mfr. Part No. 63502305000
Each
$145.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy