DeWALT 96 Teeth Per Inch Wood 1 250 mm
- RS Stock No.:
- 172-971
- Mfr. Part No.:
- DT4282-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$279.67
(exc. GST)
$307.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $279.67 |
*price indicative
- RS Stock No.:
- 172-971
- Mfr. Part No.:
- DT4282-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Wood | |
| Rake Angle | -5° | |
| Number of Teeth | 96 | |
| Plate Thickness | 2.2mm | |
| Kerf Thickness | 3mm | |
| Arbor Diameter | 30mm | |
| Tooth Configuration | TCG | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 250mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Wood | ||
Rake Angle -5° | ||
Number of Teeth 96 | ||
Plate Thickness 2.2mm | ||
Kerf Thickness 3mm | ||
Arbor Diameter 30mm | ||
Tooth Configuration TCG | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 250mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Circular Saw Blade is a powerful cutting tool designed for precision and durability. With C4 Premium Carbide construction, laser-cut plate, rim expansion slots, and ultra-sharp teeth, this blade offers extended life, improved balance, and reduced tear out. The triple chip grind and 96 tooth count ensure smooth cuts on various materials, making it a reliable choice for woodworking projects.
C4 Premium Carbide construction for extended blade life and up to 5 regrinds
Laser-cut plate for improved balance and precision cutting
Rim expansion slots eliminate flex and maintain alignment for accurate cuts
Harmonic slots prevent blade ringing or scoring for clean cuts
Ultra-sharp teeth and optimized grind angles reduce tear out on materials
96 tooth count and triple chip grind for smooth cutting performance
Rake angle of -5° for efficient cutting on different materials
Plate thickness of 2.2mm for strength and durability
Related links
- DeWALT 96 Teeth Per Inch Wood 1 305 mm
- DeWALT 48 Teeth Per Inch Wood 1 250 mm
- DeWALT 24 Teeth Per Inch Wood 1 250 mm
- DeWALT 60 Teeth Per Inch Wood 1 250 mm
- DeWALT 30 Teeth Per Inch Wood 1 250 mm
- DeWALT 80 Teeth Per Inch Wood 1 250 mm
- DeWALT 40 Teeth Per Inch Wood 1 250 mm
- DeWALT 50 Teeth Per Inch Wood 1 250 mm
