DeWALT 96 Teeth Per Inch Wood 1 305 mm

Subtotal (1 unit)*

$379.09

(exc. GST)

$417.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$379.09

*price indicative

RS Stock No.:
173-437
Mfr. Part No.:
DT4291-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Circular Saw Blade

Cut Type

Smooth

Number of Pieces

1

Material Cut

Wood

Rake Angle

-5°

Number of Teeth

96

Plate Thickness

2.2mm

Tooth Configuration

TCG

Kerf Thickness

3mm

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

305mm

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT Circular Saw Blade DT4291−QZ is a premium carbide blade designed for professional use. With features such as laser-cut plate for improved balance, rim expansion slots for alignment maintenance, and ultra-sharp teeth with optimized grind angles, this blade offers extended life and up to 5 regrinds. The 96 tooth count and -5° rake angle ensure clean and precise cuts, making it an essential tool for woodworking projects.

C4 PREMIUM CARBIDE for extended blade life and up to 5 regrinds

LASER CUT PLATE for improved balance

RIM EXPANSION SLOTS to eliminate flex and maintain alignment

HARMONIC SLOTS for no blade ringing or scoring

ULTRA SHARP TEETH & OPTIMISED GRIND ANGLES to reduce tear out

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy