UPower U19 Men's Grey Composite Safety Trainer, UK 9
- RS Stock No.:
- 273-0970
- Mfr. Part No.:
- U19-UC20036-09
- Brand:
- UPower
This image is representative of the product range
Subtotal (1 pair)*
$139.90
(exc. GST)
$153.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $139.90 |
*price indicative
- RS Stock No.:
- 273-0970
- Mfr. Part No.:
- U19-UC20036-09
- Brand:
- UPower
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | U19 | |
| Product Type | Safety Trainer | |
| Gender | Men | |
| Size UK | 9 | |
| Colour | Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Size US | 9 | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Fabric | |
| Standards/Approvals | No | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series U19 | ||
Product Type Safety Trainer | ||
Gender Men | ||
Size UK 9 | ||
Colour Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Size US 9 | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Fabric | ||
Standards/Approvals No | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
- RS Stock No. 2756291
- Mfr. Part No. SHRIKE DM20164 38
1 Pair
$178.02
- RS Stock No. 2756294
- Mfr. Part No. SHRIKE DM20164 41
1 Pair
$178.02
- RS Stock No. 2348203
- Mfr. Part No. V1930-07
1 Pair
$139.99
- RS Stock No. 0704089
- Mfr. Part No. IB1091S1P HRO SRC ESD T. 37
1 Pair
$290.01
Related links
- UPower Rock&Roll Unisex Grey Composite Safety Trainer EU 43
- UPower Concept Plus Men's Grey Composite EU 38/47
- UPower TWISTER Men's Grey Composite Safety Trainer, UK 12
- UPower Concept Plus Men's Grey Composite Safety Trainer EU 39
- UPower Concept Plus Men's Grey Composite Safety Trainer EU 38
- UPower Noir Unisex Black Composite Safety Shoes EU 43
- AIMONT DRAKE ABI02 Men's Grey UK 9, EU 43
- AIMONT CHECK AFAF201 Unisex Black Grey Composite Safety Trainer EU 43












