AIMONT SHRIKE DM20164 Men's Green Composite Safety Trainer, UK 7, EU 41

Subtotal (1 pair)*

$178.02

(exc. GST)

$195.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$178.02

*price indicative

RS Stock No.:
275-6294
Mfr. Part No.:
SHRIKE DM20164 41
Brand:
AIMONT
Find similar products by selecting one or more attributes.
Select all

Brand

AIMONT

Series

SHRIKE DM20164

Product Type

Safety Trainer

Gender

Men

Size EU

41

Size UK

7

Colour

Green

Safety Toe Type

Composite

Closure Type

Lace Up

Additional Safety Features

A

Size JP/CN

25.5

Size US

7

Resistance Features

Water Resistant, Stab Resistant, Slip Resistant, Oil Resistant, Hydrocarbon Resistant, Abrasion Resistant

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
TN
The AIMONT Urban safety boot comes in extremely lightweight. This safety shoe has padded collar which provides comfort to the ankle-bones and protects the Achilles tendon.

Resists abrasion and acid perspiration

Water repellent nubuck leather upper

Vamp lining in non woven fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy