Blundstone 795 Men's Black Composite Safety Trainer, UK 10, EU 44

Subtotal (1 pair)*

$184.95

(exc. GST)

$203.44

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 23 unit(s), ready to ship
Pair(s)
Per Pair
1 +$184.95

*price indicative

RS Stock No.:
204-3508
Mfr. Part No.:
795100
Brand:
Blundstone
Find similar products by selecting one or more attributes.
Select all

Brand

Blundstone

Series

795

Product Type

Safety Trainer

Gender

Men

Size EU

44

Size UK

10

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Size US

10

Size JP/CN

29

Resistance Features

Oil Resistant, Heat Resistant, Slip Resistant, Acid Resistant

Upper Material

Nylon, Rubber

Standards/Approvals

AS 2210.3:2019 ASTM F2413 - 18 including SD (Clause 5.7)

RoHS Status: Exempt

COO (Country of Origin):
CN
The Blundstone black breathable nylon upper anti-static uniform safety shoes are designed for ultimate lightweight comfort, it is available in size 10.Please refer to the size guide document before selecting your size.

Footbed is anti-bacterial, washable and breathable

Oil, acid and organic fat resistant

Outsole heat resistant to 140°C

Tongue pocket to hide laces and reduce trip hazard potential

Nylon shank—ensures correct step flex point and assists with torsional stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy