Leatherman 2-Piece Multitool Accessory for use with Wave, Surge tools, Charge
- RS Stock No.:
- 236-3544
- Mfr. Part No.:
- 934850
- Brand:
- Leatherman
Subtotal (1 unit)*
$21.40
(exc. GST)
$23.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.40 |
*price indicative
- RS Stock No.:
- 236-3544
- Mfr. Part No.:
- 934850
- Brand:
- Leatherman
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leatherman | |
| Product Type | Multitool Accessory | |
| For Use With | Wave, Surge tools, Charge | |
| Number of Pieces | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leatherman | ||
Product Type Multitool Accessory | ||
For Use With Wave, Surge tools, Charge | ||
Number of Pieces 2 | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The Leatherman quick-release lanyard ring or pocket clip to your tool and carry without a sheath.
Not compatible with older model Wave
Related links
- Leatherman 2-Piece for use with Multitool
- Leatherman 5-Piece for use with Wave/Charge/Rebar/Surge/Supertool300
- Leatherman 5-Piece for use with Wave Bl/Charge Bl/Rebar Bl/Surge Bl/Supertool300 Bl
- Leatherman 19 Charge Plus TTi 4 in Closed Length, 252 g
- Leatherman 42-Piece for use with Wave and Charge Models
- Leatherman 2 Skeletool 4 in Closed Length, 142 g
- Leatherman 2 Skeletool KB 3.45 in Closed Length, 36.9 g
- Leatherman 2 Skeletool KBX 3.45 in Closed Length, 36.85 g
