AIMONT SHRIKE DM20164 Men's Green Composite Safety Trainer, UK 5, EU 38

Subtotal (1 pair)*

$178.02

(exc. GST)

$195.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$178.02

*price indicative

RS Stock No.:
275-6291
Mfr. Part No.:
SHRIKE DM20164 38
Brand:
AIMONT
Find similar products by selecting one or more attributes.
Select all

Brand

AIMONT

Product Type

Safety Trainer

Series

SHRIKE DM20164

Gender

Men

Size EU

38

Size UK

5

Colour

Green

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Oil Resistant, Slip Resistant, Stab Resistant, Water Resistant, Abrasion Resistant, Hydrocarbon Resistant

Size US

5

Size JP/CN

23.5

Midsole Material

Non-Metallic

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The AIMONT Urban safety boot comes in extremely lightweight. This safety shoe has padded collar which provides comfort to the ankle-bones and protects the Achilles tendon.

Resists abrasion and acid perspiration

Water repellent nubuck leather upper

Vamp lining in non woven fabric

  • RS Stock No. 2756299
  • Mfr. Part No. SHRIKE DM20164 46
1 Pair
$178.02
  • RS Stock No. 2756294
  • Mfr. Part No. SHRIKE DM20164 41
1 Pair
$178.02
  • RS Stock No. 2756296
  • Mfr. Part No. SHRIKE DM20164 43
1 Pair
$147.92
  • RS Stock No. 2756292
  • Mfr. Part No. SHRIKE DM20164 39
1 Pair
$178.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy