UPower Concept Plus Men's Grey, Grey Composite, UK 5 - 12, EU 38/47

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
273-0972
Mfr. Part No.:
U19-UC20036-11
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

Concept Plus

Gender

Men

Colour

Grey, Grey

Safety Toe Type

Composite

Size UK

5 - 12

Size EU

38/47

Additional Safety Features

A

Closure Type

Lace Up, Lace Up

Midsole Material

Non-Metallic, Non-Metallic

Resistance Features

Anti-Slip, Hydrocarbon Resistant, Puncture Resistant

Safety Rating EN ISO 20345

S1P, Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Upper Material

Fabric, Fabric

RoHS Status: Exempt

COO (Country of Origin):
TN

1 Pair
$148.26
1 Pair
$148.26
  • RS Stock No. 2830613
  • Mfr. Part No. 22149-41/7
1 Pair
$149.11
1 Pair
$179.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy