UPower Concept Plus Men's Grey Composite Safety Trainer, UK 5, EU 38

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
270-7114
Mfr. Part No.:
UC20036-05
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Safety Trainer

Series

Concept Plus

Gender

Men

Size EU

38

Size UK

5

Colour

Grey

Safety Toe Type

Composite

Closure Type

Lace Up

Midsole Material

Non-Metallic

Resistance Features

Slip Resistant, Puncture Resistant, Impact Resistant, Abrasion Resistant

Additional Safety Features

A

Size JP/CN

23.5

Size US

5

Safety Rating EN ISO 20345

Yes

Upper Material

Fabric

Standards/Approvals

EN ISO 20345

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The UPower TWISTER safety shoes are low totally metal free, comfortable, from the Concept Plus range and with suede leather upper. It has antislip, antistatic and hard wearing sole and air toe composite safety toe cap.

•WingTex air tunnel textile lining material

•Soft PU comfort inner layer intersole

•Anti puncture

  • RS Stock No. 2756291
  • Mfr. Part No. SHRIKE DM20164 38
1 Pair
$178.02
  • RS Stock No. 2730970
  • Mfr. Part No. U19-UC20036-09
1 Pair
$139.90
  • RS Stock No. 2250626
  • Mfr. Part No. 07RAVIRA8862 PT 38
1 Pair
$204.47
1 Pair
$146.98

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy