UPower TWISTER Men's Grey Composite Safety Trainer, UK 12
- RS Stock No.:
- 270-7115
- Mfr. Part No.:
- UC20036-12
- Brand:
- UPower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$127.70
(exc. GST)
$140.47
(inc. GST)
- RS Stock No.:
- 270-7115
- Mfr. Part No.:
- UC20036-12
- Brand:
- UPower
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Safety Trainer | |
| Series | TWISTER | |
| Gender | Men | |
| Size UK | 12 | |
| Colour | Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Resistance Features | Pierce Resistant | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Fabric | |
| Standards/Approvals | No | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Safety Trainer | ||
Series TWISTER | ||
Gender Men | ||
Size UK 12 | ||
Colour Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Resistance Features Pierce Resistant | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Fabric | ||
Standards/Approvals No | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Related links
- UPower Rock&Roll Unisex Grey Composite Safety Trainer EU 47
- UPower U19 Men's Grey Composite Safety Trainer, UK 9
- UPower Concept Plus Men's Grey Composite Safety Trainer EU 39
- UPower Concept Plus Men's Grey Composite Safety Trainer EU 38
- AIMONT ADAPTOR AFAF203 Unisex Black UK 12, EU 47
- AIMONT CHECK AFAF201 Unisex Black Grey Composite Safety Trainer EU 47
- Jallatte JALLEAN JI266 Unisex Black UK 12, EU 47
- AIMONT ENGINE AFAF202 Unisex Black UK 12, EU 47

