Cofra PETRI Black Aluminium Safety Trainer, UK 9, EU 43

Subtotal (1 pair)*

$173.02

(exc. GST)

$190.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$173.02

*price indicative

RS Stock No.:
270-9056
Mfr. Part No.:
78450-N02
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Product Type

Safety Trainer

Series

PETRI

Size EU

43

Size UK

9

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Midsole Material

Non-Metallic

Size US

9

Resistance Features

Breathable, Shock Resistant, Abrasion Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Fabric

Slip Resistance Rating

SRC

RoHS Status: Exempt

The Cofra PETRI shoe is with a highly breathable breatex fabric with 3D texture. It has an extremely soft and comfortable foot bed, thanks to the very low density polyurethane, the foot bed is self moulding granting a right distribution of the body weight and providing an immediate feeling of comfort.

•Abrasion resistant

•High shock absorption

•Absorbs and releases the moisture

  • RS Stock No. 2709046
  • Mfr. Part No. 78802-N00.W43
1 Pair
$151.94
  • RS Stock No. 2712475
  • Mfr. Part No. SF98-09
1 Pair
$78.23
1 Pair
$237.57
  • RS Stock No. 2712466
  • Mfr. Part No. SF96-09
1 Pair
$78.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy