Cofra PETRI Black Aluminium Safety Trainer, UK 8, EU 42
- RS Stock No.:
- 270-9055
- Mfr. Part No.:
- 78450-N02
- Brand:
- Cofra
Subtotal (1 pair)*
$181.67
(exc. GST)
$199.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $181.67 |
*price indicative
- RS Stock No.:
- 270-9055
- Mfr. Part No.:
- 78450-N02
- Brand:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Product Type | Safety Trainer | |
| Series | PETRI | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Size US | 8 | |
| Resistance Features | Abrasion Resistant, Breathable, Shock Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Fabric | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Product Type Safety Trainer | ||
Series PETRI | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Size US 8 | ||
Resistance Features Abrasion Resistant, Breathable, Shock Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Cofra PETRI shoe is with a highly breathable breatex fabric with 3D texture. It has an extremely soft and comfortable foot bed, thanks to the very low density polyurethane, the foot bed is self moulding granting a right distribution of the body weight and providing an immediate feeling of comfort.
•Abrasion resistant
•High shock absorption
•Absorbs and releases the moisture
Related links
- Cofra PETRI Black Aluminium Safety Trainer EU 43
- Cofra PETRI Black Aluminium Safety Trainer EU 41
- Cofra PETRI Black Aluminium Safety Trainer EU 39
- Cofra PETRI Black Aluminium Safety Trainer EU 46
- Cofra PETRI Black Aluminium Safety Trainer EU 44
- Cofra PETRI Men's Black Aluminium Safety Trainer EU 40
- Cofra PETRI Men's Black Aluminium Safety Trainer EU 47
- Cofra PETRI Men's Black Non-Metal Safety Trainer EU 49
