Cofra PETRI Men's Black Non-Metal Safety Trainer, UK 14, EU 46

Subtotal (1 unit)*

$149.56

(exc. GST)

$164.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.56

*price indicative

RS Stock No.:
265-6280
Mfr. Part No.:
78450-N02
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Product Type

Safety Trainer

Series

PETRI

Gender

Men

Size EU

46

Size UK

14

Colour

Black

Safety Toe Type

Non-Metal

Closure Type

Lace Up

Resistance Features

Abrasion Resistant, Anti-Static, Slip Resistant

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
AL
The Cofra PETRI S1 P SRC running trainers are black and made from highly breathable breatex fabric with 3D texture. The shoes have COFRA soft foot bed, made of scented polyurethane, soft and comfortable, which guarantees impact energy absorption.

Antistatic and anti shock

Slipping resistant

Anti perforation midsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy