Cofra PETRI Black Aluminium Safety Trainer, UK 7, EU 41

Subtotal (1 pair)*

$163.63

(exc. GST)

$179.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$163.63

*price indicative

RS Stock No.:
270-9054
Mfr. Part No.:
78450-N02
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Product Type

Safety Trainer

Series

PETRI

Size EU

41

Size UK

7

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Resistance Features

Shock Resistant, Breathable, Abrasion Resistant

Size US

7

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Fabric

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The Cofra PETRI shoe is with a highly breathable breatex fabric with 3D texture. It has an extremely soft and comfortable foot bed, thanks to the very low density polyurethane, the foot bed is self moulding granting a right distribution of the body weight and providing an immediate feeling of comfort.

•Abrasion resistant

•High shock absorption

•Absorbs and releases the moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy