Cofra MONTI Unisex Black Aluminium Safety Trainer, UK 9, EU 43

This image is representative of the product range

Subtotal (1 pair)*

$151.94

(exc. GST)

$167.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 16 November 2026
  • Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$151.94

*price indicative

RS Stock No.:
270-9046
Mfr. Part No.:
78802-N00.W43
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Series

MONTI

Product Type

Safety Trainer

Gender

Unisex

Size EU

43

Size UK

9

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Size JP/CN

27

Resistance Features

Slip Resistant, Shock Resistant, Hydrocarbon Resistant, Abrasion Resistant

Midsole Material

Non-Metallic

Size US

9

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
TN
The Magnum Black TECHSHELL, innovative footwear are very tough with water repellent and breathable fabric quality. They are suggested to be used in construction, maintenance, warehouses, transportation sector, industries.

•Anti perforation midsole

•Antistatic shoe

  • RS Stock No. 2712466
  • Mfr. Part No. SF96-09
1 Pair
$78.23
  • RS Stock No. 2712475
  • Mfr. Part No. SF98-09
1 Pair
$78.23
1 Pair
$237.57
  • RS Stock No. 2709056
  • Mfr. Part No. 78450-N02
1 Pair
$173.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy