Parade Vargas Unisex Black Stainless Steel Safety Trainer, UK 9, EU 43
- RS Stock No.:
- 182-6430
- Mfr. Part No.:
- 07VARGAS382443
- Brand:
- Parade
This image is representative of the product range
Subtotal (1 pair)*
$197.56
(exc. GST)
$217.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $197.56 |
*price indicative
- RS Stock No.:
- 182-6430
- Mfr. Part No.:
- 07VARGAS382443
- Brand:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Trainer | |
| Series | Vargas | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Closure Type | Lace Up | |
| Size US | 9 | |
| Resistance Features | Fuel Resistant, Oil Resistant, Perforation, Shock Resistant | |
| Midsole Material | Non-Metallic | |
| Size JP/CN | 27 | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather, Microfibre | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Trainer | ||
Series Vargas | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Closure Type Lace Up | ||
Size US 9 | ||
Resistance Features Fuel Resistant, Oil Resistant, Perforation, Shock Resistant | ||
Midsole Material Non-Metallic | ||
Size JP/CN 27 | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather, Microfibre | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
Design inspired by high street sneakers
Shoes renowned for being super comfortable
Two-fabric upper with a velvet leather stripe for a more urban style
- RS Stock No. 2712466
- Mfr. Part No. SF96-09
1 Pair
$78.23
- RS Stock No. 2712475
- Mfr. Part No. SF98-09
1 Pair
$78.23
- RS Stock No. 1826427
- Mfr. Part No. 07VARGAS382440
1 Pair
$195.68
- RS Stock No. 1826429
- Mfr. Part No. 07VARGAS382442
1 Pair
$199.86
Related links
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 34
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 40
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 44
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 42
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 39
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 41
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 45
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 38











