UPower Red Lion Men's Black Aluminium Safety Trainer, UK 10, EU 44
- RS Stock No.:
- 270-7046
- Mfr. Part No.:
- LIFT-10
- Brand:
- UPower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-7046
- Mfr. Part No.:
- LIFT-10
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Safety Trainer | |
| Series | Red Lion | |
| Gender | Men | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Size US | 10 | |
| Additional Safety Features | Ultra-Breathable, Water Resistant, Pierce Resistant Non-Metal, Anti-Slip, Anti-Puncture | |
| Midsole Material | TPU | |
| Resistance Features | Puncture Resistant, Water Resistant, Anti-Slip, Pierce Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Soft Nubuck Water Resistant Leather | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Safety Trainer | ||
Series Red Lion | ||
Gender Men | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Size US 10 | ||
Additional Safety Features Ultra-Breathable, Water Resistant, Pierce Resistant Non-Metal, Anti-Slip, Anti-Puncture | ||
Midsole Material TPU | ||
Resistance Features Puncture Resistant, Water Resistant, Anti-Slip, Pierce Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Soft Nubuck Water Resistant Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The UPower LIFT safety shoes are low, light and comfortable of the Red Lion range, with upper in natural nubuck leather. The shoes have WingTex air tunnel lining and with safety toe cap.
•Ultra breathable
•Water repellent
•Anti slip
•U-POWER original foot bed
- RS Stock No. 2749895
- Mfr. Part No. JALSKIN JY234 44
1 Pair
$280.45
- RS Stock No. 2708212
- Mfr. Part No. 78500-N10.W36
1 Pair
$162.24
- RS Stock No. 2250639
- Mfr. Part No. 07SKATER9834PT40
1 Pair
$241.70
- RS Stock No. 2749896
- Mfr. Part No. JALSKIN JY234 45
1 Pair
$309.98
Related links
- UPower Red Lion Men's Black Aluminium Safety Trainer EU 42
- UPower Red Lion Men's Black Aluminium Safety Trainer EU 46
- UPower Red Lion Yellow EU 44 EN ISO 20345:2011 CE
- UPower Lift Men's Black Aluminium Safety Shoes EU 44
- AIMONT ARGON IA202 Men's Red Black Aluminium Safety Trainer EU 44
- RS PRO RS360 Men's Red UK 10, EU 44
- Jallatte JALINO SAS Men's Black Red Aluminium Safety Trainer EU 44
- Blundstone 795 Men's Black Composite Safety Trainer EU 44












